Part Details for TST36RB02T by ITT Interconnect Solutions
Overview of TST36RB02T by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TST36RB02T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8679
|
Newark | Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 36, 5.08 Mm, Socket Rohs Compliant: Yes |Itt Cannon TST36RB02T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7700 / $30.3400 | Buy Now |
DISTI #
1003-2500-ND
|
DigiKey | CONN RCPT 36POS 0.2 TIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
95 In Stock |
|
$22.8608 / $29.1700 | Buy Now |
DISTI #
TST36RB02T
|
Avnet Americas | Conn Rectangular SKT 36 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TST36RB02T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2375 / $28.8785 | Buy Now |
DISTI #
965-TST36RB02T
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 100 |
|
$22.3800 / $28.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
578 Partner Stock |
|
$21.8300 / $29.6500 | Buy Now |
DISTI #
192991-0262
|
Avnet Abacus | Conn Rectangular SKT 36 POS 5.08mm Solder ST Thru-Hole (Alt: 192991-0262) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
578 Partner Stock |
|
$21.8300 / $29.6500 | Buy Now |
Part Details for TST36RB02T
TST36RB02T CAD Models
TST36RB02T Part Data Attributes
|
TST36RB02T
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST36RB02T
ITT Interconnect Solutions
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |