Part Details for TST36RB05T by ITT Interconnect Solutions
Overview of TST36RB05T by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TST36RB05T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8860
|
Newark | Rectangular Power Connector, Trident Series, Through Hole, Plug, 36, 5.08 Mm, Pin Rohs Compliant: Yes |Itt Cannon TST36RB05T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 | Buy Now |
DISTI #
TST36RB05T-ND
|
DigiKey | CONN HEADER VERT 36POS 5.08MM Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2601 | Buy Now |
DISTI #
TST36RB05T
|
Avnet Americas | Conn Rectangular PIN 36 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TST36RB05T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9375 / $18.5370 | Buy Now |
DISTI #
965-TST36RB05T
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$13.9900 / $15.2500 | Order Now |
|
Onlinecomponents.com | Headers - Receptacle - Male Pins - 36 Positions - 4 Rows - 0.200" (5.08mm) Pitch - 13A - 250V - Latch Holder - Solder Termination - Through Hole. RoHS: Compliant |
509 In Stock |
|
$14.3800 / $26.4500 | Buy Now |
DISTI #
62320407
|
Verical | Conn Rectangular PIN 36 POS 5.08mm Solder ST Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 494 |
|
$18.8138 / $33.1870 | Buy Now |
DISTI #
TST36RB05T
|
Avnet Americas | Conn Rectangular PIN 36 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TST36RB05T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9375 / $18.5370 | Buy Now |
DISTI #
192990-3290
|
Avnet Abacus | Conn Rectangular PIN 36 POS 5.08mm Solder ST Thru-Hole (Alt: 192990-3290) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
1186673
|
element14 Asia-Pacific | PLUG, PCB, 36WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.1050 / $15.5268 | Buy Now |
DISTI #
1186673
|
Farnell | PLUG, PCB, 36WAY RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$15.4238 / $21.3850 | Buy Now |
Part Details for TST36RB05T
TST36RB05T CAD Models
TST36RB05T Part Data Attributes:
|
TST36RB05T
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST36RB05T
ITT Interconnect Solutions
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |