-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 3.9mm, 1-Element, 875nm, HERMETIC SEALED, TO-18, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1234-ND
|
DigiKey | EMITTER IR 875NM 100MA TO18 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3707 In Stock |
|
$1.4375 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSTA7500
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSTA7500
Vishay Semiconductors
Infrared LED, 3.9mm, 1-Element, 875nm, HERMETIC SEALED, TO-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | HERMETIC SEALED, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 3.9 mm | |
Terminal Finish | Tin/Silver (Sn/Ag) |