There are no models available for this part yet.
Overview of TSTZ 100/003 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7606TSTZ-EP | Analog Devices | Simulat Sampliing Bipolar 16 b | |
AD7606TSTZ-EP-RL | Analog Devices | Simulat Sampliing Bipolar 16 b |
Price & Stock for TSTZ 100/003 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSTZ100W/24V
|
TME | Transformer: toroidal, 100VA, 230VAC, 24V, 4.16A, Ø: 95mm, H: 44mm Min Qty: 1 | 30 |
|
$44.9400 / $52.0300 | Buy Now |