There are no models available for this part yet.
Overview of TSUP12122 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSUP12122 by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-TSUP12122CT-ND
|
DigiKey | 12A, 120V, TRENCH SCHOTTKY Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5970 In Stock |
|
$0.3317 / $1.4400 | Buy Now | |
DISTI #
821-TSUP12122
|
Mouser Electronics | Schottky Diodes & Rectifiers 12A, 120V, Trench Schottky RoHS: Compliant | 5970 |
|
$0.3230 / $0.8900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks | 0 |
|
$0.3450 | Buy Now | ||
DISTI #
TSUP12122-TSC
|
TME | Diode: Schottky rectifying, SMD, 100V, 12A, TO277A, reel,tape Min Qty: 1 | 0 |
|
$0.4620 / $0.7760 | RFQ | |
DISTI #
C1S754701492399
|
Chip1Stop | Unclassified | 6000 |
|
$0.7220 | Buy Now |