Part Details for TSUP15M45SH by Taiwan Semiconductor
Overview of TSUP15M45SH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TSUP15M45SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2305
|
Newark | Schottky Rectifier, 45V, 15A, To-277A Rohs Compliant: Yes |Taiwan Semiconductor TSUP15M45SH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.4470 / $1.0300 | Buy Now |
DISTI #
1801-TSUP15M45SHCT-ND
|
DigiKey | DIODE SCHOTTKY 45V 15A SMPC4.6U Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2953 In Stock |
|
$0.3394 / $1.4500 | Buy Now |
DISTI #
TSUP15M45SH
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSUP15M45SH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3415 / $0.3794 | Buy Now |
DISTI #
821-TSUP15M45SH
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A, 45V, Trench Schottky RoHS: Compliant | 0 |
|
$0.3390 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.3520 | Buy Now |
DISTI #
TSUP15M45SH
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSUP15M45SH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3415 / $0.3794 | Buy Now |
DISTI #
TSUP15M45SH
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSUP15M45SH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3415 / $0.3794 | Buy Now |
DISTI #
TSUP15M45SH
|
EBV Elektronik | Diode Schottky 45V 15A 3-Pin TO-277A T/R (Alt: TSUP15M45SH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3773045
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 45V, 15A, TO-277A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6000 |
|
$0.4753 / $0.8141 | Buy Now |
DISTI #
3773045RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 45V, 15A, TO-277A RoHS: Compliant Min Qty: 100 Container: Reel | 6000 |
|
$0.4753 / $0.5860 | Buy Now |
Part Details for TSUP15M45SH
TSUP15M45SH CAD Models
TSUP15M45SH Part Data Attributes
|
TSUP15M45SH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSUP15M45SH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 290 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 350 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |