Part Details for TSW-101-07-S-T-003 by Samtec Inc
Overview of TSW-101-07-S-T-003 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-101-07-S-T-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P2707
|
Newark | Connector, Header, 3Pos, 3Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:3Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSW-101-07-S-T-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3246 |
|
$0.4630 / $1.0200 | Buy Now |
DISTI #
612-TSW-101-07-S-T-003-ND
|
DigiKey | CONN HEADER VERT 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2000 | Buy Now |
DISTI #
TSW-101-07-S-T-003
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS Solder ST Thru-Hole - Bulk (Alt: TSW-101-07-S-T-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.9800 | Buy Now |
DISTI #
200-TSW10107ST003
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.3200 / $0.9800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3200 / $0.9800 | Buy Now | |
DISTI #
TSW-101-07-S-T-003
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS Solder ST Thru-Hole - Bulk (Alt: TSW-101-07-S-T-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.9800 | Buy Now |
|
Powell Electronics | Classic PCB Header Min Qty: 1 | 1948 |
|
$0.4500 / $0.9800 | Buy Now |
DISTI #
000000000001667001
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.4200 / $0.9800 | Buy Now |
|
Master Electronics | 0 |
|
$0.3200 / $0.9800 | Buy Now | |
DISTI #
5cd92de8cd7c1c4c388a3e4b
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 3246 |
|
$0.3200 / $0.9800 | Buy Now |
Part Details for TSW-101-07-S-T-003
TSW-101-07-S-T-003 CAD Models
TSW-101-07-S-T-003 Part Data Attributes:
|
TSW-101-07-S-T-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-101-07-S-T-003
Samtec Inc
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-101-07-S-T-003
This table gives cross-reference parts and alternative options found for TSW-101-07-S-T-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-101-07-S-T-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10119109-102019LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-101-07-S-T-003 vs 10119109-102019LF |
TSW-101-15-G-D | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-101-07-S-T-003 vs TSW-101-15-G-D |
TSW-101-18-S-Q | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Samtec Inc | TSW-101-07-S-T-003 vs TSW-101-18-S-Q |
67279-102 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-101-07-S-T-003 vs 67279-102 |
HC1902G-KT2 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Foxconn | TSW-101-07-S-T-003 vs HC1902G-KT2 |
TSHR-501-D-06-A-H-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | TSW-101-07-S-T-003 vs TSHR-501-D-06-A-H-LF |
HC1902U-KF9 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-101-07-S-T-003 vs HC1902U-KF9 |
74026-6580 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Press Fit Terminal | Molex | TSW-101-07-S-T-003 vs 74026-6580 |
79821-502 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSW-101-07-S-T-003 vs 79821-502 |
68716-502 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-101-07-S-T-003 vs 68716-502 |