Part Details for TSW-102-14-S-S-001 by Samtec Inc
Results Overview of TSW-102-14-S-S-001 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-102-14-S-S-001 Information
TSW-102-14-S-S-001 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for TSW-102-14-S-S-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X9650
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-102-14-S-S-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.9000 | Buy Now |
DISTI #
000000000003268035
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for TSW-102-14-S-S-001
TSW-102-14-S-S-001 CAD Models
TSW-102-14-S-S-001 Part Data Attributes
|
TSW-102-14-S-S-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-102-14-S-S-001
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-102-14-S-S-001
This table gives cross-reference parts and alternative options found for TSW-102-14-S-S-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-102-14-S-S-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-102-07-T-S-001 | Samtec Inc | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-102-14-S-S-001 vs TSW-102-07-T-S-001 |
TSW-102-06-G-S-001 | Samtec Inc | $0.4724 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-102-14-S-S-001 vs TSW-102-06-G-S-001 |
TSW-102-05-T-S-001 | Samtec Inc | $0.3494 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-102-14-S-S-001 vs TSW-102-05-T-S-001 |
TSW-102-26-T-S-001 | Samtec Inc | $0.3699 | Board Connector | TSW-102-14-S-S-001 vs TSW-102-26-T-S-001 |
TSW-102-15-G-S-001 | Samtec Inc | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-102-14-S-S-001 vs TSW-102-15-G-S-001 |
TSW-102-07-G-S-001 | Samtec Inc | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-102-14-S-S-001 vs TSW-102-07-G-S-001 |
TSW-102-05-F-S-001 | Samtec Inc | $0.3904 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-102-14-S-S-001 vs TSW-102-05-F-S-001 |
TSW-102-05-G-S-001 | Samtec Inc | $0.5912 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-102-14-S-S-001 vs TSW-102-05-G-S-001 |
TSW-102-08-T-S-001 | Samtec Inc | $0.3287 | Board Connector | TSW-102-14-S-S-001 vs TSW-102-08-T-S-001 |