Part Details for TSW-103-07-L-S-002 by Samtec Inc
Overview of TSW-103-07-L-S-002 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-103-07-L-S-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSW-103-07-L-S-002-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSW-103-07-L-S-002
|
Avnet Americas | Conn Unshrouded HDR 3 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-103-07-L-S-002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.2295 / $0.6520 | Buy Now | |
DISTI #
TSW-103-07-L-S-002
|
Avnet Americas | Conn Unshrouded HDR 3 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-103-07-L-S-002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSW-103-07-L-S-002
|
Avnet Americas | Conn Unshrouded HDR 3 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-103-07-L-S-002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005512896
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2295 / $0.6520 | Buy Now |
Part Details for TSW-103-07-L-S-002
TSW-103-07-L-S-002 CAD Models
TSW-103-07-L-S-002 Part Data Attributes
|
TSW-103-07-L-S-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-103-07-L-S-002
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-103-07-L-S-002
This table gives cross-reference parts and alternative options found for TSW-103-07-L-S-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-103-07-L-S-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
910N-1-102-22 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | TSW-103-07-L-S-002 vs 910N-1-102-22 |
65454-203 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-103-07-L-S-002 vs 65454-203 |
41456-2004 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | TSW-103-07-L-S-002 vs 41456-2004 |
26-32-1025 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | TSW-103-07-L-S-002 vs 26-32-1025 |
68771-702HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-103-07-L-S-002 vs 68771-702HLF |
8614-00-02-1-Y0-5-320-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-103-07-L-S-002 vs 8614-00-02-1-Y0-5-320-LF |
68657-902HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-103-07-L-S-002 vs 68657-902HLF |
SL112402G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | TSW-103-07-L-S-002 vs SL112402G |
68705-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-103-07-L-S-002 vs 68705-002HLF |
M22-2150205 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | TSW-103-07-L-S-002 vs M22-2150205 |