Part Details for TSW-103-08-STL-S-RA by Samtec Inc
Overview of TSW-103-08-STL-S-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-103-08-STL-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSW-103-08-STL-S-R
|
Avnet Americas | Connector Unshrouded Header 3 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: TSW-103-08-STL-S-R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1500 / $0.5500 | Buy Now | |
DISTI #
TSW-103-08-STL-S-R
|
Avnet Americas | Connector Unshrouded Header 3 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: TSW-103-08-STL-S-R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 / $0.5500 | Buy Now |
DISTI #
TSW-103-08-STL-S-R
|
Avnet Americas | Connector Unshrouded Header 3 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: TSW-103-08-STL-S-R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 / $0.5500 | Buy Now |
DISTI #
000000000006315848
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.2200 / $0.5500 | Buy Now |
|
Master Electronics | 0 |
|
$0.1500 / $0.5500 | Buy Now | |
DISTI #
6014ad00df66d53c21b45ca0
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1500 / $0.5500 | Buy Now |
Part Details for TSW-103-08-STL-S-RA
TSW-103-08-STL-S-RA CAD Models
TSW-103-08-STL-S-RA Part Data Attributes
|
TSW-103-08-STL-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-103-08-STL-S-RA
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1410VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-103-08-STL-S-RA
This table gives cross-reference parts and alternative options found for TSW-103-08-STL-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-103-08-STL-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-103-08-S-S-LA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-103-08-STL-S-RA vs TSW-103-08-S-S-LA |
TSW-103-08-SM-S-RA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSW-103-08-STL-S-RA vs TSW-103-08-SM-S-RA |
TSW-103-08-L-S-LA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-103-08-STL-S-RA vs TSW-103-08-L-S-LA |