Part Details for TSW-106-07-F-S-005 by Samtec Inc
Overview of TSW-106-07-F-S-005 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-106-07-F-S-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P7004
|
Newark | Classic Pcb Header Strips, 0.100" Pitch |Samtec TSW-106-07-F-S-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 / $1.4000 | Buy Now |
DISTI #
TSW-106-07-F-S-005-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1400 | Buy Now |
DISTI #
TSW-106-07-F-S-005
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-106-07-F-S-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.9500 | Buy Now |
DISTI #
200-TSW10607FS005
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.2600 / $0.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2835 / $0.7680 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2835 / $0.7680 | Buy Now |
DISTI #
5cd92d3ecd7c1c4c38897672
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2600 / $0.9500 | Buy Now |
Part Details for TSW-106-07-F-S-005
TSW-106-07-F-S-005 CAD Models
TSW-106-07-F-S-005 Part Data Attributes
|
TSW-106-07-F-S-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-106-07-F-S-005
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-106-07-F-S-005
This table gives cross-reference parts and alternative options found for TSW-106-07-F-S-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-106-07-F-S-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF08053-KM2YP3 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-106-07-F-S-005 vs HF08053-KM2YP3 |
1431700510 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-106-07-F-S-005 vs 1431700510 |
8614-20-05-1-LO-8-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-106-07-F-S-005 vs 8614-20-05-1-LO-8-LF |
TSS-105-03-H-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | TSW-106-07-F-S-005 vs TSS-105-03-H-S |
86899-705HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-106-07-F-S-005 vs 86899-705HLF |
8614-00-05-1-Y0-4-322-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-106-07-F-S-005 vs 8614-00-05-1-Y0-4-322-LF |
71270-805HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-106-07-F-S-005 vs 71270-805HLF |
A2543WV0-5P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Jowle Technology Co Ltd | TSW-106-07-F-S-005 vs A2543WV0-5P |
65542-605 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-106-07-F-S-005 vs 65542-605 |
2431205150 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-106-07-F-S-005 vs 2431205150 |