Part Details for TSW-107-08-T-S-RA-004 by Samtec Inc
Overview of TSW-107-08-T-S-RA-004 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-107-08-T-S-RA-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X0324
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-107-08-T-S-RA-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $1.0800 | Buy Now |
DISTI #
TSW-107-08-T-S-RA-
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-107-08-T-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3250 / $0.8440 | Buy Now |
DISTI #
000000000003268192
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3250 / $0.8440 | Buy Now |
Part Details for TSW-107-08-T-S-RA-004
TSW-107-08-T-S-RA-004 CAD Models
TSW-107-08-T-S-RA-004 Part Data Attributes
|
TSW-107-08-T-S-RA-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-107-08-T-S-RA-004
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-107-08-T-S-RA-004
This table gives cross-reference parts and alternative options found for TSW-107-08-T-S-RA-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-107-08-T-S-RA-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78589-606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | TSW-107-08-T-S-RA-004 vs 78589-606 |
3-647648-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | TSW-107-08-T-S-RA-004 vs 3-647648-6 |
8614-00-06-1-Y0-6-313-LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-107-08-T-S-RA-004 vs 8614-00-06-1-Y0-6-313-LF |
TSW-106-29-F-S-RA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-107-08-T-S-RA-004 vs TSW-106-29-F-S-RA |
1643370000 | Board Connector, 6 Contact(s), 1 Row(s), Male, 135 Degree, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | TSW-107-08-T-S-RA-004 vs 1643370000 |
HB1206F-KB9 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-107-08-T-S-RA-004 vs HB1206F-KB9 |
68689-906HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-107-08-T-S-RA-004 vs 68689-906HLF |
353213006001ST | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | W+P Products GmbH | TSW-107-08-T-S-RA-004 vs 353213006001ST |
HF08063M2RP2 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-107-08-T-S-RA-004 vs HF08063M2RP2 |
53290-0671 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | TSW-107-08-T-S-RA-004 vs 53290-0671 |