TSW-110-07-L-D-011
Description: Board Connector

Overview of TSW-110-07-L-D-011 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TSW-110-07-L-D-011 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK6599
Newark Connector |Samtec TSW-110-07-L-D-011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9400
  • 10 $1.8500
  • 100 $1.5500
  • 500 $1.3100
  • 1,000 $1.1100
  • 2,500 $1.0300
  • 5,000 $0.9990
$0.9990 / $1.9400 Buy Now
DISTI # TSW-110-07-L-D-011-ND
DigiKey CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.8000
$1.8000 Buy Now
DISTI # TSW-110-07-L-D-011
Avnet Americas Conn Unshrouded HDR 20 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-110-07-L-D-011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 763 Factory Stock
RFQ
DISTI # 200-TSW11007LD011
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch 0
  • 1 $1.8000
  • 50 $1.5700
  • 100 $1.3600
  • 500 $1.1800
  • 1,000 $1.0100
  • 2,000 $0.8600
  • 5,000 $0.7500
  • 10,000 $0.6800
$0.6800 / $1.8000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.6540
  • 250 $1.3360
  • 500 $1.2740
  • 1,000 $1.0890
  • 2,500 $0.9010
  • 5,000 $0.7830
  • 7,500 $0.7710
  • 10,000 $0.7190
$0.7190 / $1.6540 Buy Now
DISTI # 000000000005513124
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 763
  • 1 $1.8000
  • 50 $1.5700
  • 100 $1.3600
  • 500 $1.1800
  • 1,000 $1.0100
  • 2,000 $0.8600
$0.8600 / $1.8000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.6540
  • 250 $1.3360
  • 500 $1.2740
  • 1,000 $1.0890
  • 2,500 $0.9010
  • 5,000 $0.7830
  • 7,500 $0.7710
  • 10,000 $0.7190
$0.7190 / $1.6540 Buy Now
DISTI # 5cd92e76cd7c1c4c388ae479
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 763
  • 1 $1.8000
  • 50 $1.5660
  • 100 $1.3630
  • 500 $1.1820
  • 1,000 $1.0100
  • 2,000 $0.8570
  • 5,000 $0.7530
  • 10,000 $0.6780
$0.6780 / $1.8000 Buy Now

CAD Models for TSW-110-07-L-D-011 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSW-110-07-L-D-011 by Samtec Inc

TSW-110-07-L-D-011
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
1 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
1000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. TSW-110-07-L-D-011
    Samtec Inc
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-110-07-L-D-011 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-110-07-L-D-011 by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-110-07-L-D-011 would you like to use for your alert(s)?
  • Please alert me when TSW-110-07-L-D-011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-110-07-L-D-011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-110-07-L-D-011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-110-07-L-D-011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-110-07-L-D-011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-110-07-L-D-011 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: