TSW-112-07-F-T
Samtec Inc
Description: Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,

Overview of TSW-112-07-F-T by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
AD7399BRUZ-REEL7 Analog Devices 208-07f-01 DAC Serial In

Price & Stock for TSW-112-07-F-T by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80P2393
Newark Header, 2.54Mm, Though Hole Vertical, 36 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-112-07-F-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.9800
  • 10 $2.8400
  • 100 $2.3900
  • 500 $2.0200
  • 1,000 $1.7100
  • 2,500 $1.5800
  • 5,000 $1.5400
$1.5400 / $2.9800 Buy Now
DISTI # 3937-TSW-112-07-F-T-ND
DigiKey CLASSIC PCB HEADER STRIPS, 0.100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $4.8900
  • 50 $4.2546
  • 100 $3.7091
  • 500 $3.2182
  • 1,000 $2.8364
$2.8364 / $4.8900 Buy Now
DISTI # 612-TSW-112-07-F-T-ND
DigiKey CLASSIC PCB HEADER STRIPS, 0.100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.6900
$2.6900 Buy Now
DISTI # TSW-112-07-F-T
Avnet Americas Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-112-07-F-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2.6900
  • 50 $2.3400
  • 100 $2.0400
  • 500 $1.7700
  • 1,000 $1.5600
$1.5600 / $2.6900 Buy Now
DISTI # 200-TSW11207FT
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $2.6900
  • 50 $2.3400
  • 100 $2.0400
  • 500 $1.7700
  • 1,000 $1.5600
  • 2,000 $1.3400
  • 5,000 $1.2200
$1.2200 / $2.6900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.4600
  • 100 $1.9900
  • 250 $1.9000
  • 500 $1.8400
  • 1,000 $1.5800
  • 2,500 $1.3900
  • 5,000 $1.2700
  • 7,500 $1.2500
$1.2500 / $2.4600 Buy Now
DISTI # 000000000001366444
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 0
  • 1 $2.6900
  • 50 $2.3400
  • 100 $2.0400
  • 500 $1.7700
  • 1,000 $1.5600
  • 2,000 $1.3400
$1.3400 / $2.6900 Buy Now
DISTI # TSW-112-07-F-T
Avnet Abacus Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole (Alt: TSW-112-07-F-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $2.4600
  • 100 $1.9900
  • 250 $1.9000
  • 500 $1.8400
  • 1,000 $1.5800
  • 2,500 $1.3900
  • 5,000 $1.2700
  • 7,500 $1.2500
$1.2500 / $2.4600 Buy Now
DISTI # 5cd92d8ecd7c1c4c3889d2ee
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk 0
  • 1 $2.6900
  • 50 $2.3400
  • 100 $2.0400
  • 500 $1.7700
  • 1,000 $1.5600
  • 2,000 $1.3400
  • 5,000 $1.2200
  • 10,000 $1.1800
$1.1800 / $2.6900 Buy Now

CAD Models for TSW-112-07-F-T by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSW-112-07-F-T by Samtec Inc

TSW-112-07-F-T
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.3 inch
Body Depth
0.1 inch
Body Length
1.2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. TSW-112-07-F-T
    Samtec Inc
    Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for TSW-112-07-F-T

This table gives cross-reference parts and alternative options found for TSW-112-07-F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-112-07-F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
88571-5036J Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions TSW-112-07-F-T vs 88571-5036J
TSW-112-08-H-T-LA Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc TSW-112-07-F-T vs TSW-112-08-H-T-LA
9451103650 Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal W+P Products GmbH TSW-112-07-F-T vs 9451103650
TSW-112-06-T-T Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-112-07-F-T vs TSW-112-06-T-T
TSW-112-16-S-T-LA Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc TSW-112-07-F-T vs TSW-112-16-S-T-LA
TSW-112-09-L-T Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-112-07-F-T vs TSW-112-09-L-T
TSW-112-26-S-T Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-112-07-F-T vs TSW-112-26-S-T
78535-612HLF Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions TSW-112-07-F-T vs 78535-612HLF
TSW-112-12-T-T Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSW-112-07-F-T vs TSW-112-12-T-T
9451403666 Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, Solder Terminal W+P Products GmbH TSW-112-07-F-T vs 9451403666

Related Parts for TSW-112-07-F-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-112-07-F-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-112-07-F-T by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-112-07-F-T would you like to use for your alert(s)?
  • Please alert me when TSW-112-07-F-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-112-07-F-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-112-07-F-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-112-07-F-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-112-07-F-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-112-07-F-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: