-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P2019
|
Newark | Header, 2.54Mm, Though Hole, Right Angle, 13 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-113-08-T-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4584 |
|
$0.4080 / $0.8940 | Buy Now |
DISTI #
SAM1051-13-ND
|
DigiKey | CONN HEADER R/A 13POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1298 In Stock |
|
$0.4226 / $0.9200 | Buy Now |
DISTI #
TSW-113-08-T-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-113-08-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4584 Factory Stock |
|
$0.4200 / $0.8800 | Buy Now |
DISTI #
200-TSW11308TSRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 97 |
|
$0.2400 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole Bulk RoHS: Compliant |
905 In Stock 4583 Factory Stock |
|
$0.2502 / $0.6757 | Buy Now |
|
Bristol Electronics | 1331 |
|
RFQ | ||
|
Quest Components | 152 |
|
$0.4800 / $0.9600 | Buy Now | |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 3025 |
|
$0.4200 / $0.8800 | Buy Now |
DISTI #
000000000000166964
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 4584 |
|
$0.3500 / $0.8800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2147 |
|
$0.3000 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-113-08-T-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-113-08-T-S-RA
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |