Part Details for TSW-117-14-L-T-001 by Samtec Inc
Overview of TSW-117-14-L-T-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-117-14-L-T-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSW-117-14-L-T-001
|
Avnet Americas | Conn Unshrouded HDR 51 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-117-14-L-T-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.9400 / $5.3700 | Buy Now | |
DISTI #
TSW-117-14-L-T-001
|
Avnet Americas | Conn Unshrouded HDR 51 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-117-14-L-T-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005513277
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.9400 / $5.3700 | Buy Now |
Part Details for TSW-117-14-L-T-001
TSW-117-14-L-T-001 CAD Models
TSW-117-14-L-T-001 Part Data Attributes:
|
TSW-117-14-L-T-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-117-14-L-T-001
Samtec Inc
Board Connector, 50 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |