Part Details for TSW-118-07-L-D by Samtec Inc
Overview of TSW-118-07-L-D by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-118-07-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P2340
|
Newark | Header, 2.54Mm, Though Hole Vertical, 36 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-118-07-L-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 341 |
|
$1.5300 / $2.9500 | Buy Now |
DISTI #
SAM1030-18-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
377 In Stock |
|
$1.5442 / $2.9700 | Buy Now |
DISTI #
TSW-118-07-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-118-07-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 784 Factory Stock |
|
$1.5500 / $2.8700 | Buy Now |
DISTI #
200-TSW11807LD
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 397 |
|
$1.0800 / $2.8700 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag |
350 In Stock |
|
$0.8800 / $2.8700 | Buy Now |
DISTI #
TSW-118-07-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-118-07-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 784 Factory Stock |
|
$1.5500 / $2.8700 | Buy Now |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 470 |
|
$1.5500 / $2.8700 | Buy Now |
DISTI #
SMC-TSW-118-07-L-D
|
Sensible Micro Corporation | Headers & Wire Housings Classic Pcb Header Strips, 0.100 Pitch RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 38 |
|
$2.1200 / $2.5175 | RFQ |
DISTI #
TSW-118-07-L-D
|
Avnet Abacus | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole (Alt: TSW-118-07-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag |
350 In Stock |
|
$0.8800 / $2.8700 | Buy Now |
Part Details for TSW-118-07-L-D
TSW-118-07-L-D CAD Models
TSW-118-07-L-D Part Data Attributes:
|
TSW-118-07-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-118-07-L-D
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for TSW-118-07-L-D
This table gives cross-reference parts and alternative options found for TSW-118-07-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-118-07-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-118-07-TM-D | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-118-07-L-D vs TSW-118-07-TM-D |
TSW-118-07-S-D-001 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-118-07-L-D vs TSW-118-07-S-D-001 |