Part Details for TSW-118-08-G-D-LC-001 by Samtec Inc
Overview of TSW-118-08-G-D-LC-001 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-118-08-G-D-LC-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R1856
|
Newark | Classic Pcb Header Strips, 0.100" Pitch Rohs Compliant: Yes |Samtec TSW-118-08-G-D-LC-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$2.9800 / $7.5400 | Buy Now |
DISTI #
612-TSW-118-08-G-D-LC-001-ND
|
DigiKey | CONN HDR .100" 36POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9300 | Buy Now |
DISTI #
TSW-118-08-G-D-LC-
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-118-08-G-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 122 Factory Stock |
|
$2.9300 / $4.6300 | Buy Now |
DISTI #
200-TSW11808GDLC001
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$2.1500 / $4.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $5.6300 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 81 |
|
$2.9300 / $4.6300 | Buy Now |
DISTI #
000000000000168090
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 122 |
|
$2.6700 / $4.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $5.6300 | Buy Now |
DISTI #
5cd92ec7cd7c1c4c388b42a0
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 122 |
|
$1.6300 / $4.6300 | Buy Now |
Part Details for TSW-118-08-G-D-LC-001
TSW-118-08-G-D-LC-001 CAD Models
TSW-118-08-G-D-LC-001 Part Data Attributes
|
TSW-118-08-G-D-LC-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-118-08-G-D-LC-001
Samtec Inc
Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARISED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |