Part Details for TSW-120-07-T-D-005 by Samtec Inc
Overview of TSW-120-07-T-D-005 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-120-07-T-D-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC6305
|
Newark | Header, 2.54 Mm, Through Hole, 40 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-120-07-T-D-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$1.2600 / $2.4300 | Buy Now |
DISTI #
612-TSW-120-07-T-D-005-ND
|
DigiKey | CONN HDR .100" 40POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
TSW-120-07-T-D-005
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-120-07-T-D-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 163 Factory Stock |
|
$1.2700 / $2.2800 | Buy Now |
DISTI #
200-TSW12007TD005
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.9300 / $2.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9570 / $2.0870 | Buy Now |
DISTI #
000000000005228096
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 163 |
|
$1.0700 / $2.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9570 / $2.0870 | Buy Now |
DISTI #
5cd92e5ecd7c1c4c388ac7e6
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 163 |
|
$0.8200 / $2.2800 | Buy Now |
Part Details for TSW-120-07-T-D-005
TSW-120-07-T-D-005 CAD Models
TSW-120-07-T-D-005 Part Data Attributes
|
TSW-120-07-T-D-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-120-07-T-D-005
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-120-07-T-D-005
This table gives cross-reference parts and alternative options found for TSW-120-07-T-D-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-120-07-T-D-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1920U-KD6 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-07-T-D-005 vs HC1920U-KD6 |
76778-726 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSW-120-07-T-D-005 vs 76778-726 |
HC1920V-KP8 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-07-T-D-005 vs HC1920V-KP8 |
77320-820 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSW-120-07-T-D-005 vs 77320-820 |
HC1920E-KP0 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-07-T-D-005 vs HC1920E-KP0 |
HC19201-KP7 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-07-T-D-005 vs HC19201-KP7 |
SL11SMD07839GSM | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-120-07-T-D-005 vs SL11SMD07839GSM |
75176-254 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-120-07-T-D-005 vs 75176-254 |
HC1920V-KD5 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-07-T-D-005 vs HC1920V-KD5 |
TSW-120-08-G-D-RA-010 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-120-07-T-D-005 vs TSW-120-08-G-D-RA-010 |