Part Details for TSW-120-08-G-D-006 by Samtec Inc
Overview of TSW-120-08-G-D-006 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-120-08-G-D-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X1300
|
Newark | Header, 2.54 Mm, Through Hole, 40 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-120-08-G-D-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$2.2700 / $4.3900 | Buy Now |
DISTI #
612-TSW-120-08-G-D-006-ND
|
DigiKey | CONN HDR .100" 40POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9000 | Buy Now |
DISTI #
TSW-120-08-G-D-006
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-120-08-G-D-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 316 Factory Stock |
|
$2.3000 / $3.2100 | Buy Now |
DISTI #
200-TSW12008GD006
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.4200 / $3.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.8200 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 209 |
|
$2.3000 / $3.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4900 / $3.8200 | Buy Now |
DISTI #
5cd92ddecd7c1c4c388a3217
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 316 |
|
$1.4200 / $3.2100 | Buy Now |
Part Details for TSW-120-08-G-D-006
TSW-120-08-G-D-006 CAD Models
TSW-120-08-G-D-006 Part Data Attributes
|
TSW-120-08-G-D-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-120-08-G-D-006
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-120-08-G-D-006
This table gives cross-reference parts and alternative options found for TSW-120-08-G-D-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-120-08-G-D-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75176-254 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-120-08-G-D-006 vs 75176-254 |
HC19200-KP0 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-08-G-D-006 vs HC19200-KP0 |
HC1920G-KP9 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-08-G-D-006 vs HC1920G-KP9 |
HC1921U-KF4 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-08-G-D-006 vs HC1921U-KF4 |
HC1920E-KP0 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-08-G-D-006 vs HC1920E-KP0 |
HC1920G-KD0 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-08-G-D-006 vs HC1920G-KD0 |
76778-726 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSW-120-08-G-D-006 vs 76778-726 |
HC19207-KP0 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-08-G-D-006 vs HC19207-KP0 |
50006-3039ALF | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | TSW-120-08-G-D-006 vs 50006-3039ALF |
HC19201-KP7 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-08-G-D-006 vs HC19201-KP7 |