-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X1375
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-121-06-S-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$1.6000 / $4.0300 | Buy Now |
DISTI #
SAM1025-21-ND
|
DigiKey | CONN HEADER VERT 21POS 2.54MM Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
TSW-121-06-S-S-ND
|
DigiKey | CONN HEADER VERT 21POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4800 | Buy Now |
DISTI #
TSW-121-06-S-S
|
Avnet Americas | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-121-06-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 275 Factory Stock |
|
$1.6100 / $2.9600 | Buy Now |
DISTI #
200-TSW-121-06-S-S
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.1200 / $2.9600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9100 / $2.9600 | Buy Now | |
DISTI #
TSW-121-06-S-S
|
Avnet Americas | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-121-06-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 275 Factory Stock |
|
$1.6100 / $2.9600 | Buy Now |
DISTI #
TSW-121-06-S-S
|
Avnet Americas | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-121-06-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 275 Factory Stock |
|
$1.6100 / $2.9600 | Buy Now |
|
Master Electronics | 0 |
|
$0.9100 / $2.9600 | Buy Now | |
DISTI #
5cd92ee3cd7c1c4c388b63d8
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 275 |
|
$0.9100 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-121-06-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-121-06-S-S
Samtec Inc
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |