Part Details for TSW-121-22-S-D-RA by Samtec Inc
Overview of TSW-121-22-S-D-RA by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TSW-121-22-S-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R4027
|
Newark | Header, 2.54 Mm, Through Hole, 42 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:42Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-121-22-S-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $6.2500 | Buy Now |
DISTI #
3937-TSW-121-22-S-D-RA-ND
|
DigiKey | CONN HDR .100" 42POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$6.3455 / $9.0200 | Buy Now |
DISTI #
612-TSW-121-22-S-D-RA-ND
|
DigiKey | CONN HDR .100" 42POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9600 | Buy Now |
DISTI #
TSW-121-22-S-D-RA
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 2.54 mm, 2 Rows, 42 Contacts, Through Hole Right Angle - Bulk (Alt: TSW-121-22-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 Factory Stock |
|
$3.4900 / $4.9600 | Buy Now |
DISTI #
200-TSW12122SDRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$2.4400 / $4.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $5.9100 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 63 |
|
$3.4900 / $4.9600 | Buy Now |
DISTI #
000000000002938952
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 96 |
|
$2.9200 / $4.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1200 / $5.9100 | Buy Now |
DISTI #
5cd92effcd7c1c4c388b84cf
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 96 |
|
$1.9870 / $4.9550 | Buy Now |
Part Details for TSW-121-22-S-D-RA
TSW-121-22-S-D-RA CAD Models
TSW-121-22-S-D-RA Part Data Attributes
|
TSW-121-22-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-121-22-S-D-RA
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.219 inch | |
Body Depth | 0.26 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-121-22-S-D-RA
This table gives cross-reference parts and alternative options found for TSW-121-22-S-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-121-22-S-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTMM-121-01-F-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-121-22-S-D-RA vs LTMM-121-01-F-D |
TSW-121-30-G-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-121-22-S-D-RA vs TSW-121-30-G-D |
TSW-121-16-H-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-121-22-S-D-RA vs TSW-121-16-H-D |
TSW-121-05-L-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-121-22-S-D-RA vs TSW-121-05-L-D |
TSW-121-13-G-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-121-22-S-D-RA vs TSW-121-13-G-D |
TSH-121-04-TM-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-121-22-S-D-RA vs TSH-121-04-TM-D |
TSS-121-02-T-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Crimp Terminal | Samtec Inc | TSW-121-22-S-D-RA vs TSS-121-02-T-D |
FTS-121-02-SM-DV | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSW-121-22-S-D-RA vs FTS-121-02-SM-DV |
TSW-121-08-S-D-RA | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-121-22-S-D-RA vs TSW-121-08-S-D-RA |
TSW-121-11-T-D | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-121-22-S-D-RA vs TSW-121-11-T-D |