Part Details for TSW-122-08-S-D-LL by Samtec Inc
Overview of TSW-122-08-S-D-LL by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-122-08-S-D-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TSW-122-08-S-D-LL-ND
|
DigiKey | CONN HDR .100" 44POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5900 | Buy Now |
DISTI #
TSW-122-08-S-D-LL
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-122-08-S-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 321 Factory Stock |
|
$3.1800 / $4.4800 | Buy Now |
DISTI #
200-TSW12208SDLL
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$2.2400 / $4.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8600 / $4.4800 | Buy Now | |
DISTI #
TSW-122-08-S-D-LL
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-122-08-S-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 321 Factory Stock |
|
$3.1800 / $4.4800 | Buy Now |
DISTI #
TSW-122-08-S-D-LL
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-122-08-S-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 321 Factory Stock |
|
$3.1800 / $4.4800 | Buy Now |
|
Powell Electronics | Classic PCB Header S Min Qty: 1 | 193 |
|
$3.1800 / $4.4800 | Buy Now |
DISTI #
000000000001197222
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 321 |
|
$2.6600 / $4.4800 | Buy Now |
|
Master Electronics | 0 |
|
$1.8600 / $4.4800 | Buy Now | |
DISTI #
5cd92f03cd7c1c4c388b8969
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 321 |
|
$1.8600 / $4.4800 | Buy Now |
Part Details for TSW-122-08-S-D-LL
TSW-122-08-S-D-LL CAD Models
TSW-122-08-S-D-LL Part Data Attributes
|
TSW-122-08-S-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-122-08-S-D-LL
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P. | |
Body Breadth | 0.198 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |