There are no models available for this part yet.
Overview of TSW-123-26-F-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-123-26-F-T by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02R4772
|
Newark | Header, 2.54Mm, Though Hole Vertical, 69 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:69Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-123-26-F-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $7.7000 | Buy Now | |
DISTI #
612-TSW-123-26-F-T-ND
|
DigiKey | CLASSIC PCB HEADER STRIPS, 0.100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4400 | Buy Now | |
DISTI #
TSW-123-26-F-T
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 2.54 mm, 3 Rows, 69 Contacts, Through Hole, TSW - Bulk (Alt: TSW-123-26-F-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $5.4400 | Buy Now | |
DISTI #
200-TSW12326FT
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$3.2600 / $5.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $6.8300 | Buy Now | ||
DISTI #
000000000002939310
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$3.7100 / $5.4400 | Buy Now | |
DISTI #
TSW-123-26-F-T
|
Avnet Abacus | Pin Header, Vertical, Board-to-Board, 2.54 mm, 3 Rows, 69 Contacts, Through Hole, TSW (Alt: TSW-123-26-F-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.3300 / $6.8300 | Buy Now | ||
DISTI #
5cd92ef4cd7c1c4c388b7730
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2570 / $5.4430 | Buy Now |
CAD Models for TSW-123-26-F-T by Samtec Inc
Part Data Attributes for TSW-123-26-F-T by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.3 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
2.3 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH (3)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
5.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
69
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TSW-123-26-F-T
This table gives cross-reference parts and alternative options found for TSW-123-26-F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-123-26-F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91278-323 | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-123-26-F-T vs 91278-323 |
TSW-123-23-L-T | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-123-26-F-T vs TSW-123-23-L-T |
9452006900 | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-123-26-F-T vs 9452006900 |
1451706910 | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-123-26-F-T vs 1451706910 |
91278-523 | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-123-26-F-T vs 91278-523 |
TSW-123-14-L-T | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-123-26-F-T vs TSW-123-14-L-T |
68702-123HLF | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-123-26-F-T vs 68702-123HLF |
1451706930 | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-123-26-F-T vs 1451706930 |
78537-423HLF | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-123-26-F-T vs 78537-423HLF |
TSW-123-05-T-T | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-123-26-F-T vs TSW-123-05-T-T |