Part Details for TSW-124-07-S-T-052 by Samtec Inc
Overview of TSW-124-07-S-T-052 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-124-07-S-T-052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R4853
|
Newark | Header, 2.54 Mm, Through Hole, 72 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:72Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-124-07-S-T-052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $9.7700 | Buy Now |
DISTI #
3937-TSW-124-07-S-T-052-ND
|
DigiKey | CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$10.8000 / $13.6000 | Buy Now |
DISTI #
612-TSW-124-07-S-T-052-ND
|
DigiKey | CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4800 | Buy Now |
DISTI #
TSW-124-07-S-T-052
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-124-07-S-T-052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 238 Factory Stock |
|
$5.9400 / $7.4800 | Buy Now |
DISTI #
200-TSW12407ST052
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$4.7100 / $7.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $9.3900 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 157 |
|
$5.9400 / $7.4800 | Buy Now |
DISTI #
000000000001142467
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 238 |
|
$5.1300 / $7.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8300 / $9.3900 | Buy Now |
DISTI #
5cd92e1ecd7c1c4c388a7c79
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 238 |
|
$4.5760 / $7.4760 | Buy Now |
Part Details for TSW-124-07-S-T-052
TSW-124-07-S-T-052 CAD Models
TSW-124-07-S-T-052 Part Data Attributes
|
TSW-124-07-S-T-052
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-124-07-S-T-052
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 71 | |
UL Flammability Code | 94V-0 |