Part Details for TSW-124-07-S-T-054 by Samtec Inc
Overview of TSW-124-07-S-T-054 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-124-07-S-T-054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R4854
|
Newark | Header, 2.54 Mm, Through Hole, 72 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:72Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-124-07-S-T-054 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $9.7700 | Buy Now |
DISTI #
3937-TSW-124-07-S-T-054-ND
|
DigiKey | CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$10.8000 / $13.6000 | Buy Now |
DISTI #
612-TSW-124-07-S-T-054-ND
|
DigiKey | CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4800 | Buy Now |
DISTI #
TSW-124-07-S-T-054
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-124-07-S-T-054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 238 Factory Stock |
|
$5.9400 / $7.4800 | Buy Now |
DISTI #
200-TSW12407ST054
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$4.7100 / $7.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $9.3900 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 157 |
|
$5.9400 / $7.4800 | Buy Now |
DISTI #
000000000001142468
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 238 |
|
$5.1300 / $7.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8300 / $9.3900 | Buy Now |
DISTI #
5cd92eeecd7c1c4c388b7095
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 238 |
|
$4.5760 / $7.4760 | Buy Now |
Part Details for TSW-124-07-S-T-054
TSW-124-07-S-T-054 CAD Models
TSW-124-07-S-T-054 Part Data Attributes
|
TSW-124-07-S-T-054
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-124-07-S-T-054
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 71 | |
UL Flammability Code | 94V-0 |