Part Details for TSW-124-28-S-D-RA by Samtec Inc
Overview of TSW-124-28-S-D-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-124-28-S-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R5361
|
Newark | Header, 2.54 Mm, Through Hole, 48 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:48Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-124-28-S-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$5.0500 / $8.3500 | Buy Now |
DISTI #
612-TSW-124-28-S-D-RA-ND
|
DigiKey | CONN HDR .100" 48POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8500 | Buy Now |
DISTI #
TSW-124-28-S-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-124-28-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 Factory Stock |
|
$5.0800 / $6.8500 | Buy Now |
DISTI #
200-TSW12428SDRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$2.8900 / $6.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $8.6100 | Buy Now |
DISTI #
000000000002248574
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 87 |
|
$4.2400 / $6.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0800 / $8.6100 | Buy Now |
DISTI #
5cd92e58cd7c1c4c388ac0d6
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 87 |
|
$2.8900 / $6.8500 | Buy Now |
Part Details for TSW-124-28-S-D-RA
TSW-124-28-S-D-RA CAD Models
TSW-124-28-S-D-RA Part Data Attributes
|
TSW-124-28-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-124-28-S-D-RA
Samtec Inc
Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |