-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P2912
|
Newark | Header, 2.54Mm, Though Hole Vertical, 54 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:54Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-127-07-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 429 |
|
$2.3000 / $4.4400 | Buy Now |
DISTI #
SAM1030-27-ND
|
DigiKey | CONN HEADER VERT 54POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5836 / $4.4500 | Buy Now |
DISTI #
TSW-127-07-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 54 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-127-07-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 429 Factory Stock |
|
$2.3300 / $3.3100 | Buy Now |
DISTI #
200-TSW12707LD
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.3300 / $3.3100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3300 / $3.3100 | Buy Now | |
DISTI #
TSW-127-07-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 54 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-127-07-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 429 Factory Stock |
|
$2.3300 / $3.3100 | Buy Now |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 257 |
|
$2.3300 / $3.3100 | Buy Now |
DISTI #
000000000000169656
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 429 |
|
$1.9500 / $3.3100 | Buy Now |
|
Master Electronics | 0 |
|
$1.3300 / $3.3100 | Buy Now | |
DISTI #
5cd92f2bcd7c1c4c388bb71a
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 429 |
|
$1.3300 / $3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-127-07-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-127-07-L-D
Samtec Inc
Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |