-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R7157
|
Newark | Header, 2.54Mm, Though Hole, Right Angle, 56 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:56Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-128-25-T-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$1.8900 / $3.6600 | Buy Now |
DISTI #
612-TSW-128-25-T-D-RA-ND
|
DigiKey | CONN HDR .100" 56POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1700 | Buy Now |
DISTI #
TSW-128-25-T-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 56 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-128-25-T-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 243 Factory Stock |
|
$1.9200 / $2.7200 | Buy Now |
DISTI #
200-TSW12825TDRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch | 0 |
|
$1.0900 / $2.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.2500 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 160 |
|
$1.9200 / $2.7200 | Buy Now |
DISTI #
000000000000169828
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 243 |
|
$1.6000 / $2.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1400 / $3.2500 | Buy Now |
DISTI #
5cd92ea5cd7c1c4c388b1a45
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 243 |
|
$1.0900 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-128-25-T-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-128-25-T-D-RA
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
This table gives cross-reference parts and alternative options found for TSW-128-25-T-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-128-25-T-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19297-KD1 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-128-25-T-D-RA vs HC19297-KD1 |
HC1929U-KF5 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-128-25-T-D-RA vs HC1929U-KF5 |
72431-056H | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-128-25-T-D-RA vs 72431-056H |
10119109-156028LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-128-25-T-D-RA vs 10119109-156028LF |
TSS-128-01-G-D | Board Connector, 56 Contact(s), 2 Row(s), Male, Crimp Terminal | Samtec Inc | TSW-128-25-T-D-RA vs TSS-128-01-G-D |
8614-00-56-2-Y0-8-682-LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-128-25-T-D-RA vs 8614-00-56-2-Y0-8-682-LF |
55102-S17-28 | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSW-128-25-T-D-RA vs 55102-S17-28 |
9441605650 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-128-25-T-D-RA vs 9441605650 |
78299-1056 | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TSW-128-25-T-D-RA vs 78299-1056 |
8614-00-56-2-Y0-4-325-LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-128-25-T-D-RA vs 8614-00-56-2-Y0-4-325-LF |