Part Details for TSW-140-08-F-S-RA-020 by Samtec Inc
Overview of TSW-140-08-F-S-RA-020 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-140-08-F-S-RA-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R1603
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-140-08-F-S-RA-020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $4.2100 | Buy Now |
DISTI #
TSW-140-08-F-S-RA-
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-140-08-F-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $3.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0000 / $3.6900 | Buy Now |
Part Details for TSW-140-08-F-S-RA-020
TSW-140-08-F-S-RA-020 CAD Models
TSW-140-08-F-S-RA-020 Part Data Attributes
|
TSW-140-08-F-S-RA-020
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-140-08-F-S-RA-020
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-140-08-F-S-RA-020
This table gives cross-reference parts and alternative options found for TSW-140-08-F-S-RA-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-140-08-F-S-RA-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS39P-05M22 | Board Connector, 39 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | TSW-140-08-F-S-RA-020 vs CMS39P-05M22 |
CMS39P-S5M12 | Board Connector, 39 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | TSW-140-08-F-S-RA-020 vs CMS39P-S5M12 |
HB12397-KP2W | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-140-08-F-S-RA-020 vs HB12397-KP2W |
CMS39P-B5S02 | Board Connector, 39 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | TSW-140-08-F-S-RA-020 vs CMS39P-B5S02 |
800-90-039-10-001 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | TSW-140-08-F-S-RA-020 vs 800-90-039-10-001 |
830-10-039-10-001000 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | TSW-140-08-F-S-RA-020 vs 830-10-039-10-001000 |
CMS39P-D5S25 | Board Connector, 39 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | TSW-140-08-F-S-RA-020 vs CMS39P-D5S25 |
HB1239G-KP6W | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-140-08-F-S-RA-020 vs HB1239G-KP6W |
CMS39P-05S02 | Board Connector, 39 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | TSW-140-08-F-S-RA-020 vs CMS39P-05S02 |
CMS39P-05H13 | Board Connector, 39 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | TSW-140-08-F-S-RA-020 vs CMS39P-05H13 |