Part Details for TSW-142-09-T-S-RA by Samtec Inc
Overview of TSW-142-09-T-S-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-142-09-T-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R2410
|
Newark | Header, 2.54Mm, Though Hole, Right Angle, 42 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:42Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-142-09-T-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.4900 / $2.8800 | Buy Now |
DISTI #
612-TSW-142-09-T-S-RA-ND
|
DigiKey | CONN HDR .100" 42POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2600 | Buy Now |
DISTI #
TSW-142-09-T-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 42 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-142-09-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 Factory Stock |
|
$1.5000 / $2.7700 | Buy Now |
DISTI #
200-TSW14209TSRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.0500 / $2.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8600 / $2.7700 | Buy Now | |
DISTI #
000000000001142601
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 75 |
|
$1.2600 / $2.7700 | Buy Now |
|
Master Electronics | 0 |
|
$0.8600 / $2.7700 | Buy Now | |
DISTI #
5cd92f0bcd7c1c4c388b9273
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 75 |
|
$0.8600 / $2.7700 | Buy Now |
Part Details for TSW-142-09-T-S-RA
TSW-142-09-T-S-RA CAD Models
TSW-142-09-T-S-RA Part Data Attributes:
|
TSW-142-09-T-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-142-09-T-S-RA
Samtec Inc
Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-142-09-T-S-RA
This table gives cross-reference parts and alternative options found for TSW-142-09-T-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-142-09-T-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3,96R42 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | TSW-142-09-T-S-RA vs 3,96R42 |
G825042111 | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | TSW-142-09-T-S-RA vs G825042111 |
TSW-142-16-T-S-RA | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-142-09-T-S-RA vs TSW-142-16-T-S-RA |
TSW-142-08-G-S | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-142-09-T-S-RA vs TSW-142-08-G-S |
TSW-142-19-G-S | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-142-09-T-S-RA vs TSW-142-19-G-S |
351-10-142-00-016101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | TSW-142-09-T-S-RA vs 351-10-142-00-016101 |
TSW-142-24-S-S | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-142-09-T-S-RA vs TSW-142-24-S-S |
TSW-142-14-L-S | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-142-09-T-S-RA vs TSW-142-14-L-S |
9431004200 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-142-09-T-S-RA vs 9431004200 |
TSW-142-15-T-S | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-142-09-T-S-RA vs TSW-142-15-T-S |