Part Details for TSW-144-08-H-T by Samtec Inc
Overview of TSW-144-08-H-T by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-144-08-H-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R2509
|
Newark | Classic Pcb Header Strips, 0.100" Pitch |Samtec TSW-144-08-H-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7100 / $26.9200 | Buy Now |
DISTI #
612-TSW-144-08-H-T-ND
|
DigiKey | CLASSIC PCB HEADER STRIPS, 0.100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8900 | Buy Now |
DISTI #
TSW-144-08-H-T
|
Avnet Americas | Conn Unshrouded Header HDR 132 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-144-08-H-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4000 / $21.8900 | Buy Now |
DISTI #
200-TSW14408HT
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$11.3500 / $21.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1000 / $25.7000 | Buy Now |
DISTI #
000000000000171366
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$14.0500 / $21.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1000 / $25.7000 | Buy Now |
DISTI #
5cd92f0ccd7c1c4c388b946b
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$8.6400 / $21.8900 | Buy Now |
Part Details for TSW-144-08-H-T
TSW-144-08-H-T CAD Models
TSW-144-08-H-T Part Data Attributes
|
TSW-144-08-H-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-144-08-H-T
Samtec Inc
Board Connector, 132 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 132 |
Alternate Parts for TSW-144-08-H-T
This table gives cross-reference parts and alternative options found for TSW-144-08-H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-144-08-H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50007-1044DLF | Board Connector, 132 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | TSW-144-08-H-T vs 50007-1044DLF |
SLKG3147132G | Board Connector, 132 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | TSW-144-08-H-T vs SLKG3147132G |
M55302/169B441 | Board Connector, 132 Contact(s), 3 Row(s), Male, Crimp Terminal | Amphenol Corporation | TSW-144-08-H-T vs M55302/169B441 |