-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 49PS .100 SGL R/A AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC6334
|
Newark | Header, 2.54 Mm, Through Hole, 49 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:49Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-149-09-L-S-RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $4.7800 | Buy Now |
DISTI #
SAM8735-ND
|
DigiKey | CONN HEADER R/A 49POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
59 In Stock |
|
$2.8750 / $3.7900 | Buy Now |
DISTI #
TSW-149-09-L-S-RE
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 49 Contacts, Through Hole Right Angle, TSW - Bulk (Alt: TSW-149-09-L-S-RE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 Factory Stock |
|
$2.6700 / $3.7900 | Buy Now |
DISTI #
200-TSW14909LSRE
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 13 |
|
$1.5200 / $3.7900 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 49 POS 2.54mm Solder RA Thru-Hole Bulk RoHS: Compliant |
60 Partner Stock |
|
$1.6500 / $4.6200 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 59 |
|
$2.6700 / $3.7900 | Buy Now |
DISTI #
000000000005228189
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 89 |
|
$2.2300 / $3.7900 | Buy Now |
DISTI #
C1S701008657107
|
Chip1Stop | Classic PCB Header Strips, 0.100 RoHS: Compliant | 60 |
|
$4.6900 / $4.7100 | Buy Now |
DISTI #
C1S701000609894
|
Chip1Stop | Classic PCB Header Strips, 0.100 RoHS: Compliant pbFree: Yes | 2 |
|
$0.8880 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 49 POS 2.54mm Solder RA Thru-Hole Bulk RoHS: Compliant |
60 Partner Stock |
|
$1.6500 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-149-09-L-S-RE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-149-09-L-S-RE
Samtec Inc
CONN HEADER 49PS .100 SGL R/A AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.119 inch | |
Body Depth | 0.26 inch | |
Body Length | 4.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-149-09-L-S-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-149-09-L-S-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-149-14-T-S | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-149-09-L-S-RE vs TSW-149-14-T-S |
TSW-149-23-T-S | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-149-09-L-S-RE vs TSW-149-23-T-S |
TSW-149-14-G-S | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-149-09-L-S-RE vs TSW-149-14-G-S |
4-826938-9 | CONNECTOR, 49 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | TSW-149-09-L-S-RE vs 4-826938-9 |
4-826651-9 | CONNECTOR, 49 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | TSW-149-09-L-S-RE vs 4-826651-9 |
31910-1--4900-002000 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | TSW-149-09-L-S-RE vs 31910-1--4900-002000 |
9431604900 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-149-09-L-S-RE vs 9431604900 |
TSW-149-06-T-S | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-149-09-L-S-RE vs TSW-149-06-T-S |
SD-104-49C-MIL | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | TSW-149-09-L-S-RE vs SD-104-49C-MIL |
4-826951-9 | 49 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | TSW-149-09-L-S-RE vs 4-826951-9 |