-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R4258
|
Newark | Header, 5.08Mm, Though Hole Vertical, 2 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-202-05-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.1360 / $0.3370 | Buy Now |
DISTI #
SAM13039-ND
|
DigiKey | CONN HEADER VERT 2POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
373 In Stock |
|
$0.1750 / $0.3600 | Buy Now |
DISTI #
TSW-202-05-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-202-05-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.1500 / $0.3600 | Buy Now |
DISTI #
200-TSW20205TS
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 2323 |
|
$0.1100 / $0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1214 / $0.2870 | Buy Now |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 6600 |
|
$0.1500 / $0.3600 | Buy Now |
DISTI #
000000000000065185
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 10000 |
|
$0.1400 / $0.3600 | Buy Now |
DISTI #
TSW-202-05-T-S
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole (Alt: TSW-202-05-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1214 / $0.2870 | Buy Now |
DISTI #
5cd92ecbcd7c1c4c388b4706
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 10000 |
|
$0.1100 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-202-05-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-202-05-T-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-202-05-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-202-05-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56131-G22-02-0500 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TSW-202-05-T-S vs 56131-G22-02-0500 |
10082201-80202LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TSW-202-05-T-S vs 10082201-80202LF |
69190-302 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | TSW-202-05-T-S vs 69190-302 |
65635-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | TSW-202-05-T-S vs 65635-102 |
56131-T22020500LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | TSW-202-05-T-S vs 56131-T22020500LF |
69190-502HT | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | TSW-202-05-T-S vs 69190-502HT |
56131-G22-02-0500 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TSW-202-05-T-S vs 56131-G22-02-0500 |
PS-02SR-HAA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | TSW-202-05-T-S vs PS-02SR-HAA |
56131-T14-02-0500 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TSW-202-05-T-S vs 56131-T14-02-0500 |
10082201-80202LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | TSW-202-05-T-S vs 10082201-80202LF |