Part Details for TSW-202-08-TM-S-RA by Samtec Inc
Overview of TSW-202-08-TM-S-RA by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-202-08-TM-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R4352
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-202-08-TM-S-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.4320 | Buy Now |
DISTI #
TSW-202-08-TM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-202-08-TM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1125 / $0.3250 | Buy Now |
DISTI #
000000000002249509
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1125 / $0.3250 | Buy Now |
DISTI #
5cd92ecdcd7c1c4c388b49cc
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.1130 / $0.3630 | Buy Now |
Part Details for TSW-202-08-TM-S-RA
TSW-202-08-TM-S-RA CAD Models
TSW-202-08-TM-S-RA Part Data Attributes
|
TSW-202-08-TM-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-202-08-TM-S-RA
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-202-08-TM-S-RA
This table gives cross-reference parts and alternative options found for TSW-202-08-TM-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-202-08-TM-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB12027-KL9 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-202-08-TM-S-RA vs HB12027-KL9 |
76421-804 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-202-08-TM-S-RA vs 76421-804 |
HF08023-KM1YC3 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-202-08-TM-S-RA vs HF08023-KM1YC3 |
78250-802 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-202-08-TM-S-RA vs 78250-802 |
2510-5-30 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | TSW-202-08-TM-S-RA vs 2510-5-30 |
22-43-8022 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | TSW-202-08-TM-S-RA vs 22-43-8022 |
HB1202U-KD0 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-202-08-TM-S-RA vs HB1202U-KD0 |
A11-C-254-02-12-T | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | TSW-202-08-TM-S-RA vs A11-C-254-02-12-T |
8614-00-02-1-Y0-6-319-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-202-08-TM-S-RA vs 8614-00-02-1-Y0-6-319-LF |
94544-602 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TSW-202-08-TM-S-RA vs 94544-602 |