Part Details for TSW-202-30-T-S-RA by Samtec Inc
Overview of TSW-202-30-T-S-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-202-30-T-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R4932
|
Newark | Connector, Header, 2Pos, 1Row, 5.08Mm, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-202-30-T-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 901 |
|
$0.1970 / $0.4900 | Buy Now |
DISTI #
612-TSW-202-30-T-S-RA-ND
|
DigiKey | CONN HDR .100" 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
TSW-202-30-T-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-202-30-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 901 Factory Stock |
|
$0.2100 / $0.4900 | Buy Now |
DISTI #
200-TSW20230TSRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.1500 / $0.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1200 / $0.4900 | Buy Now | |
DISTI #
TSW-202-30-T-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-202-30-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 901 Factory Stock |
|
$0.2100 / $0.4900 | Buy Now |
|
Powell Electronics | Classic PCB Header S Min Qty: 1 | 541 |
|
$0.2100 / $0.4900 | Buy Now |
DISTI #
000000000000171886
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 901 |
|
$0.1900 / $0.4900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | 0 |
|
$0.1200 / $0.4900 | Buy Now |