-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R5724
|
Newark | Header, 5.08Mm, Though Hole Vertical, 4 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-204-07-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1027 |
|
$0.2460 / $0.6120 | Buy Now |
DISTI #
SAM15096-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1055 In Stock |
|
$0.3250 / $0.6400 | Buy Now |
DISTI #
TSW-204-07-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-204-07-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1027 Factory Stock |
|
$0.2700 / $0.6400 | Buy Now |
DISTI #
200-TSW20407TS
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 24 |
|
$0.1500 / $0.6400 | Buy Now |
DISTI #
V36:1790_10510479
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2140 | Americas - 17 |
|
$0.4000 / $0.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1500 / $0.6400 | Buy Now | |
DISTI #
TSW-204-07-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-204-07-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1027 Factory Stock |
|
$0.2700 / $0.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 105 |
|
$0.8001 / $0.8826 | Buy Now |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 616 |
|
$0.2700 / $0.6400 | Buy Now |
DISTI #
000000000000065201
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 1027 |
|
$0.2500 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-204-07-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-204-07-T-S
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |