Part Details for TSW-206-05-L-S by Samtec Inc
Overview of TSW-206-05-L-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-206-05-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R7111
|
Newark | Header, 5.08Mm, Through Hole Vertical, 6 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-206-05-L-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $1.2400 | Buy Now |
DISTI #
TSW-206-05-L-S
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-206-05-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4430 / $1.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4430 / $1.3200 | Buy Now |
Part Details for TSW-206-05-L-S
TSW-206-05-L-S CAD Models
TSW-206-05-L-S Part Data Attributes
|
TSW-206-05-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-206-05-L-S
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-206-05-L-S
This table gives cross-reference parts and alternative options found for TSW-206-05-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-206-05-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5086P06V000 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | TSW-206-05-L-S vs 5086P06V000 |
5086P06H000 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | TSW-206-05-L-S vs 5086P06H000 |
306F-106-2005 | DIP Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | TSW-206-05-L-S vs 306F-106-2005 |
306E-106-2005 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | TSW-206-05-L-S vs 306E-106-2005 |
307F-106-2105 | DIP Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | TSW-206-05-L-S vs 307F-106-2105 |
3078-106-2105 | DIP Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | TSW-206-05-L-S vs 3078-106-2105 |
3062-106-2005 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | TSW-206-05-L-S vs 3062-106-2005 |
3072-106-2005 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | TSW-206-05-L-S vs 3072-106-2005 |
3098-106-2005 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | TSW-206-05-L-S vs 3098-106-2005 |
3072-106-2105 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | TSW-206-05-L-S vs 3072-106-2105 |