Part Details for TSW-207-05-T-S-LL by Samtec Inc
Overview of TSW-207-05-T-S-LL by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-207-05-T-S-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X2301
|
Newark | Connector, Header, 7Pos, 1Row, 5.08Mm, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Samtec TSW-207-05-T-S-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$0.5990 / $1.2500 | Buy Now |
DISTI #
612-TSW-207-05-T-S-LL-ND
|
DigiKey | CONN HDR .200" 7POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
TSW-207-05-T-S-LL
|
Avnet Americas | Pin Header, Locking Lead, Board-to-Board, 5.08 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-207-05-T-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 254 Factory Stock |
|
$0.6000 / $1.4000 | Buy Now |
DISTI #
200-TSW20705TSLL
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.3700 / $1.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4050 / $1.1028 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 168 |
|
$0.6000 / $1.4000 | Buy Now |
DISTI #
TSW-207-05-T-S-LL
|
Avnet Abacus | Pin Header, Locking Lead, Board-to-Board, 5.08 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series (Alt: TSW-207-05-T-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4050 / $1.1028 | Buy Now |
DISTI #
5cd92ee0cd7c1c4c388b5f7a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 254 |
|
$0.3700 / $1.4000 | Buy Now |
Part Details for TSW-207-05-T-S-LL
TSW-207-05-T-S-LL CAD Models
TSW-207-05-T-S-LL Part Data Attributes
|
TSW-207-05-T-S-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-207-05-T-S-LL
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.2 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER KINKED LEADS | |
Total Number of Contacts | 7 |