Part Details for TSW-212-10-S-Q-RA by Samtec Inc
Overview of TSW-212-10-S-Q-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-212-10-S-Q-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R0847
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-212-10-S-Q-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $10.5300 | Buy Now |
DISTI #
TSW-212-10-S-Q-RA
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-212-10-S-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.0800 / $11.3700 | Buy Now | |
DISTI #
TSW-212-10-S-Q-RA
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-212-10-S-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSW-212-10-S-Q-RA
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-212-10-S-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002710914
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.0800 / $11.3700 | Buy Now |
Part Details for TSW-212-10-S-Q-RA
TSW-212-10-S-Q-RA CAD Models
TSW-212-10-S-Q-RA Part Data Attributes
|
TSW-212-10-S-Q-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-212-10-S-Q-RA
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P. | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |