Part Details for TSW-214-17-G-D-001 by Samtec Inc
Overview of TSW-214-17-G-D-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-214-17-G-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R1975
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-214-17-G-D-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $7.3500 | Buy Now |
DISTI #
TSW-214-17-G-D-001
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-214-17-G-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $7.5900 | Buy Now |
DISTI #
000000000002249861
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7600 / $7.5900 | Buy Now |
Part Details for TSW-214-17-G-D-001
TSW-214-17-G-D-001 CAD Models
TSW-214-17-G-D-001 Part Data Attributes
|
TSW-214-17-G-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-214-17-G-D-001
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-214-17-G-D-001
This table gives cross-reference parts and alternative options found for TSW-214-17-G-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-214-17-G-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1915U-KF4 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-214-17-G-D-001 vs HC1915U-KF4 |
HC1914V-KU4 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-214-17-G-D-001 vs HC1914V-KU4 |
HC1914U-KP5 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-214-17-G-D-001 vs HC1914U-KP5 |
77320-414 | Board Connector, 27 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-214-17-G-D-001 vs 77320-414 |
HC1914E-KD3 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-214-17-G-D-001 vs HC1914E-KD3 |
TSW-114-14-F-D-LL-011 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-214-17-G-D-001 vs TSW-114-14-F-D-LL-011 |
HC1914E-KL6 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-214-17-G-D-001 vs HC1914E-KL6 |
HC19157-KF4 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-214-17-G-D-001 vs HC19157-KF4 |
HC1914G-KL6 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-214-17-G-D-001 vs HC1914G-KL6 |
SL11SMD07827Z | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-214-17-G-D-001 vs SL11SMD07827Z |