Part Details for TSW-215-07-S-S by Samtec Inc
Overview of TSW-215-07-S-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-215-07-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R2165
|
Newark | Connector, Header, 15Pos, 1Row, 5.08Mm, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-215-07-S-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$2.5000 / $4.8300 | Buy Now |
DISTI #
612-TSW-215-07-S-S-ND
|
DigiKey | CONN HDR .100" 15POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8800 | Buy Now |
DISTI #
TSW-215-07-S-S
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-215-07-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 163 Factory Stock |
|
$2.4700 / $3.9000 | Buy Now |
DISTI #
200-TSW21507SS
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.3800 / $3.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $3.9000 | Buy Now | |
DISTI #
TSW-215-07-S-S
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-215-07-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 163 Factory Stock |
|
$2.4700 / $3.9000 | Buy Now |
|
Powell Electronics | Classic PCB Header Stri Min Qty: 1 | 98 |
|
$2.4700 / $3.9000 | Buy Now |
|
Master Electronics | 0 |
|
$1.3800 / $3.9000 | Buy Now | |
DISTI #
5cd92f91cd7c1c4c388c302e
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 163 |
|
$1.3800 / $3.9000 | Buy Now |
Part Details for TSW-215-07-S-S
TSW-215-07-S-S CAD Models
TSW-215-07-S-S Part Data Attributes:
|
TSW-215-07-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-215-07-S-S
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Length | 2.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for TSW-215-07-S-S
This table gives cross-reference parts and alternative options found for TSW-215-07-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-215-07-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5086P15V000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | TSW-215-07-S-S vs 5086P15V000 |
5086P15H000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | TSW-215-07-S-S vs 5086P15H000 |