Part Details for TSW-223-09-L-S-RE by Samtec Inc
Overview of TSW-223-09-L-S-RE by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-223-09-L-S-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSW-223-09-L-S-RE
|
Avnet Americas | Classic PCB Header Strips, 0.100" pitch - Bulk (Alt: TSW-223-09-L-S-RE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 126 Factory Stock |
|
$3.0000 / $4.7500 | Buy Now |
DISTI #
200-TSW22309LSRE
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch | 0 |
|
$2.2100 / $4.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $5.5700 | Buy Now |
DISTI #
000000000007162463
|
Sager | Headers & Wire Housings Min Qty: 1 | 126 |
|
$2.7400 / $4.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $5.5700 | Buy Now |
DISTI #
643672a109b043346a2b743e
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 126 |
|
$1.6840 / $4.7450 | Buy Now |
Part Details for TSW-223-09-L-S-RE
TSW-223-09-L-S-RE CAD Models
TSW-223-09-L-S-RE Part Data Attributes
|
TSW-223-09-L-S-RE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-223-09-L-S-RE
Samtec Inc
Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.119 inch | |
Body Depth | 0.26 inch | |
Body Length | 4.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |