Part Details for TSW-225-07-L-D-001 by Samtec Inc
Overview of TSW-225-07-L-D-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-225-07-L-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X2443
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-225-07-L-D-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $8.8700 | Buy Now |
DISTI #
TSW-225-07-L-D-001
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-225-07-L-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $7.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6500 / $7.3000 | Buy Now |
Part Details for TSW-225-07-L-D-001
TSW-225-07-L-D-001 CAD Models
TSW-225-07-L-D-001 Part Data Attributes
|
TSW-225-07-L-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-225-07-L-D-001
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |