Part Details for TSW-225-08-L-D-RA-010 by Samtec Inc
Overview of TSW-225-08-L-D-RA-010 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-225-08-L-D-RA-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R5753
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-225-08-L-D-RA-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $7.9400 | Buy Now |
DISTI #
TSW-225-08-L-D-RA-
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-225-08-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $8.2200 | Buy Now |
DISTI #
000000000002249998
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $8.2200 | Buy Now |
Part Details for TSW-225-08-L-D-RA-010
TSW-225-08-L-D-RA-010 CAD Models
TSW-225-08-L-D-RA-010 Part Data Attributes
|
TSW-225-08-L-D-RA-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-225-08-L-D-RA-010
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-225-08-L-D-RA-010
This table gives cross-reference parts and alternative options found for TSW-225-08-L-D-RA-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-225-08-L-D-RA-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19251-KD4 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-225-08-L-D-RA-010 vs HC19251-KD4 |
HC19261-KL0 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-225-08-L-D-RA-010 vs HC19261-KL0 |
77320-125 | Board Connector, 49 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TSW-225-08-L-D-RA-010 vs 77320-125 |
HC1925G-KL1 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-225-08-L-D-RA-010 vs HC1925G-KL1 |
HC1926V-KF2 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-225-08-L-D-RA-010 vs HC1926V-KF2 |
HC19261-KD7 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-225-08-L-D-RA-010 vs HC19261-KD7 |
HC1926G-KF7 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-225-08-L-D-RA-010 vs HC1926G-KF7 |
HC19267-KE4 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-225-08-L-D-RA-010 vs HC19267-KE4 |
HC19267-KD9 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-225-08-L-D-RA-010 vs HC19267-KD9 |
HC1926G-KL4 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-225-08-L-D-RA-010 vs HC1926G-KL4 |