Part Details for TSZS 60/012M by Intel Corporation
Overview of TSZS 60/012M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5012MDE/B | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel | |
10142333-10012MLF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
LMP2012MM/NOPB | Texas Instruments | Dual, High Precision, Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 125 |
Price & Stock for TSZS 60/012M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZS55/24V
|
TME | Transformer: encapsulated, 60VA, 230VAC, 24V, 2.5A, IP00, A: 70mm Min Qty: 1 | 14 |
|
$43.6000 / $50.8700 | Buy Now |