Part Details for TSZS 60/014M by Intel Corporation
Overview of TSZS 60/014M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZS 60/014M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZS55/230V
|
TME | Transformer: encapsulated, 60VA, 230VAC, 230V, 260mA, IP00, A: 70mm Min Qty: 1 | 0 |
|
$42.7700 / $49.2000 | RFQ |