Part Details for TSZS 70/003M by Intel Corporation
Overview of TSZS 70/003M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZS 70/003M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZS70/12V
|
TME | Transformer: encapsulated, 70VA, 230VAC, 12V, 5.83A, IP00, A: 80.6mm Min Qty: 1 | 7 |
|
$45.6300 / $52.7500 | Buy Now |