Part Details for TSZSWD 20/004M by Intel Corporation
Overview of TSZSWD 20/004M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4004M1GJA-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for TSZSWD 20/004M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZSWD20/004M
|
TME | Transformer: mains, 20VA, 230VAC, 14V, 1.42A, Leads: terminal block Min Qty: 1 | 3 |
|
$17.0600 / $19.7500 | Buy Now |