Part Details for TSZU52C8V2 RGG by Taiwan Semiconductor
Overview of TSZU52C8V2 RGG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZU52C8V2 RGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZU52C8V2RGG-ND
|
DigiKey | DIODE ZENER 8.2V 150MW 0603 Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0473 / $0.0592 | Buy Now |
DISTI #
TSZU52C8V2 RGG
|
Avnet Americas | - Tape and Reel (Alt: TSZU52C8V2 RGG) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0461 / $0.0512 | Buy Now |
DISTI #
821-TSZU52C8V2RGG
|
Mouser Electronics | Zener Diodes 150mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0470 / $0.0590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0564 | Buy Now |
DISTI #
TSZU52C8V2 RGG
|
EBV Elektronik | (Alt: TSZU52C8V2 RGG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |